
Highlights & Details
Top hat rail power supply unit EA-PS 812-022 KSM
- 14 V DC/ 2.2 A
- 30 W Power
- Input1 -phase
- Input voltage range 90 - 264 Vac, 120 - 370 V DC
- Connection (components): Screw terminal
- Overvoltage and short circuit protection
- Over heating protection
- Overvoltage protection
- Air-cooled
- Protection type IP20
- Insulation category II
- Safety EN 60950.
- Emc: EN 61204 (EN 55022 Class B)
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
120 - 370 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
12 - 15 V DC
- Inputs
1
- Input voltage
90 - 264 Vac, 120 - 370 V DC
- Input voltage (max.)
264 V AC
- Max. output current
2.2 A
- Output current (max.) - rounded
2.2 A
30 W
- Phases
1
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 53 x 91 x 57 mm
- Weight
190 g
- Output voltage (max.)
14 V DC
- Output voltage (min.)
12 V DC
- Manufacturer part #
38917155
- Content
1 pc(s)
- Width
53 mm
- Height
91 mm
- Type
EA-PS 812-022 KSM
- Depth
57 mm
30 W
- Connections
Screw terminals
- Output current (details)
2.5 A
Documents & Downloads
Datasheet
Datasheet 512933 EA Elektro Automatik EA-PS 812-022 KSM Rail mounted PSU (DIN) 2.2 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512933 EA Elektro Automatik EA-PS 812-022 KSM Rail mounted PSU (DIN) 2.2 A 30 W No. of outputs:1 x Content 1 pc(s)
Description
All models of the EA-PS 800 KSM series have a wide input range from 90 to 260 V/AC or 120 to 370 V/DC and can therefore be used worldwide without switching.
The devices are protected against short circuit, overload, overheating and over-voltage and with a current limit of 110% to 130% (in the case of overload) and 150% (in the case of a short-circuit).
The output is compared to the input isolated (floating potential). The output voltage of 12 to 15 V/DC adjustable.
This text is machine translated.
Features
- DC-OK and DC-low display
- Wide-range input for AC and DC
- Overload and short circuit proof
- Protection against excess temperature and over-voltage
- Safety EN60950
- Contour-casing ideal for small distributions.






