
Easylan CPP1OACACA0020 RJ45 Network cable, patch cable CAT 6 S/FTP 2.00 m Grey double shielding, Halogen-free, Flame-ret

Number
Highlights & Details
EasyLan Dualboot PushPull IP20 Patch cable, Cat. 6 (Class E), gray, 2 m
- Push-pull RJ45/RJ45 connection cable
- Cat. 6, shielded, 1:1-assignment with Dualboot® injection
- Locking works with any standard RJ45-socket
- Use in high-density environments
- Cannot catch the locking lever
- This text is machine translated.
Technical specifications
- Product type
Network cable, patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- LAN transfer rate
1000 MBit/s
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 3461627 Easylan CPP1OACACA0020 RJ45 Network cable, patch cable CAT 6 S/FTP 2.00 m Grey double shielding, Halogen-free, Flame-ret
Datasheet 3461627 Easylan CPP1OACACA0020 RJ45 Network cable, patch cable CAT 6 S/FTP 2.00 m Grey double shielding, Halogen-free, Flame-ret
User & Safety Instructions
User & Safety Instructions 3461627 Easylan CPP1OACACA0020 RJ45 Network cable, patch cable CAT 6 S/FTP 2.00 m Grey double shielding, Halogen-free, Flame-ret
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)





























