
Easylan CS1OYCDCD0100 RJ45 Network cable, patch cable CAT 6 S/FTP 10.00 m Yellow double shielding, Halogen-free, Flame-r

Number
Highlights & Details
EasyLan Dualboot LED patch cable RJ45 S/FTP Cat. 6 (Class E), with saCon plug, LSOH, yellow, 10 m
- Connection cable RJ45/RJ45 shielded
- Cat. 6, 500 MHz, halogen-free, 1:1 assignment
- With light identification of the saCon plug
- For the use in office, industry and data processing centers
- Especially robust cable setup
- This text is machine translated.
Technical specifications
- Product type
Network cable, patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- LAN transfer rate
1000 MBit/s
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 3461615 Easylan CS1OYCDCD0100 RJ45 Network cable, patch cable CAT 6 S/FTP 10.00 m Yellow double shielding, Halogen-free, Flame-r
User & Safety Instructions
User & Safety Instructions 3461615 Easylan CS1OYCDCD0100 RJ45 Network cable, patch cable CAT 6 S/FTP 10.00 m Yellow double shielding, Halogen-free, Flame-r
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)























