

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ETR4-11-W
Screws
On-delay
400 V AC
400 V AC
400 V AC (min)
-25 °C
+60 °C
IP20
30 x 106
23 mm
83 mm
103 mm
(W x H x D) 23 x 83 x 103 mm
1 pc(s)
Screw-fit
50 °C
0 °C
3 A
23 mm
83 mm
103 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0.05-360000 s
FALSE
FALSE
FALSE
Screw connection
400-400 V
400-400 V
0-0 V
AC
IP20
0
0
0
0
0
1
FALSE
FALSE
TRUE
400-400 V
400-400 V
AC
FALSE
TDR
Datasheet 1973163 Eaton 031883 ETR4-11-W TDR 400 V AC 1 pc(s)
User & Safety Instructions 1973163 Eaton 031883 ETR4-11-W TDR 400 V AC 1 pc(s)