
Number
Technical specifications
- Auxiliary contact type: 1 changeover contact
- Number of switches: 1
- version as maintenance/repair switch: Yes
- version of actuator: Knob
- Rated continuous current IU: 32 A
- suitable for floor mounting: Yes
- Type of device: Complete unit in housing
- Pole number: 2
- voltage release optional: Yes
- Product type
Fire hazard disconnect switch
- Factory colour
Red
- Switching voltage
1000 V
IP65
- Width
255.0000 mm
- Height
165.0000 mm
- Content
1 pc(s)
- Type
SOL30-SAFETY/2MC4-U(230V50HZ)
- Dim
(W x H x D) 255.0000 x 165.0000 x 135.0000 mm
- RoHS-compliant
Yes
- Depth
135.0000 mm
- Weight
1.1950 kg
100
130 mm
234 mm
0 kW
0
0
32 A
2
690-690 V
0 kA
IP65
1
1
FALSE
FALSE
Other
FALSE
Toggle
FALSE
FALSE
TRUE
0 kW
0.36 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Complete device in housing
0 A
30 kW
FALSE
0
Other
FALSE
Documents & Downloads
Datasheet
Datasheet 2307170 Eaton 144122 SOL30-SAFETY/2MC4-U(230V50HZ) Fire hazard disconnect switch 1000 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307170 Eaton 144122 SOL30-SAFETY/2MC4-U(230V50HZ) Fire hazard disconnect switch 1000 V 1 pc(s)










