

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
D
10 A
10 A
1 pc(s)
10 kA
230 V AC
70.5 mm
AC
70.5 mm
10 A
230 V
50-60 Hz
D
440 V
3
3
2
1
FALSE
1.5 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
Datasheet 1716948 Eaton 236095 PXL-D10/1 Circuit breaker 1-pin 10 A 230 V AC
User & Safety Instructions 1716948 Eaton 236095 PXL-D10/1 Circuit breaker 1-pin 10 A 230 V AC