
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
C
Yes
10 A
10 A
Multicolour
1 pc(s)
15 kA
230 V AC
0
AC
70.5 mm
10 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
1.5 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4 kV
yes
Datasheet 2306855 Eaton 278557 FAZ-C10/1 Circuit breaker 10 A 230 V AC
User & Safety Instructions 2306855 Eaton 278557 FAZ-C10/1 Circuit breaker 10 A 230 V AC