
Number
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 5.82 W.
- Power loss per pole, current-dependant [PVID]: 1.94 W.
- Rated operating power at AC-3, 400 V: 9 kW
- Rated frequency [f]: 40 - 60 Hz
- Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Number of poles: 3
- Conductor cross-sections: 10 mm
- Tightening torque connection screws: 1.7 Nm
- Installation height: Max. 2000 m
- Short-circuit release [IRM]: 310 A.
- Short-circuit resistance: Up to 250 V.
- With thermal protection: Yes
- Current heat losses (3-pole warm): 5.82 W.
- Max. Switching frequency 25 s/h.
- Overvoltage category/pollution degree III/3
- Product type
Motor surge protector switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Grey
- Switching voltage
690 V AC
- Switching current (min.)
16 A
- Switching current (max.)
20 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
90.5 mm
- Width
45 mm
- Height
93 mm
- Durability
0.05 x 106
- Content
1 pc(s)
- Type
PKZM01-20
- Dim
(L x W x H) 90.5 x 45 x 93 mm
45 mm
90 mm
93 mm
9 kW
FALSE
20 A
FALSE
3
440-440 V
16-20 A
5.82 W
IP20
FALSE
Screw connection
Push button
Thermomagnetic
5.5 kW
50 kA
310-310 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434299 Eaton 283383 PKZM01-20 Motor surge protector switch 690 V AC 20 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434299 Eaton 283383 PKZM01-20 Motor surge protector switch 690 V AC 20 A 1 pc(s)
Information
Information 1434299 Eaton 283383 PKZM01-20 Motor surge protector switch 690 V AC 20 A 1 pc(s)
Information 1434299 Eaton 283383 PKZM01-20 Motor surge protector switch 690 V AC 20 A 1 pc(s)



