

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
B
0.3 A
63 A
63 A
(L x W) 80 mm x 70 mm
RCD (all types of current)
White
1 pc(s)
230 V
400 V
70 mm
80 mm
45 mm
DIN rail
AC
70.5 mm
63 A
400 V
440 V
4
0.3 A
B
FALSE
10 kA
0.25 kA
2
4
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-50 °C
TRUE
4 kV
Datasheet 2234814 Eaton 300303 PXF-63/4/03-B RCCB RCD (all types of current) B 4-pin 63 A 0.3 A 230 V, 400 V
User & Safety Instructions 2234814 Eaton 300303 PXF-63/4/03-B RCCB RCD (all types of current) B 4-pin 63 A 0.3 A 230 V, 400 V
Conformity certificate 2234814 Eaton 300303 PXF-63/4/03-B RCCB RCD (all types of current) B 4-pin 63 A 0.3 A 230 V, 400 V