
Number
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 63 A
- Switching capacity at 400 V: 30 kW
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Operation type
Rotary actuator
- Mounting type
Recess-mount
- Contact type
1 breaker
1 maker
- Number of pins
3
- Connection
Screws
- Switching voltage
690 V
30 kW
IP65
- Content
1 pc(s)
- Type
P3-63/EA/SVB-SW/HI11
- RoHS-compliant
Yes
87 mm
102 mm
128 mm
30 kW
1
1
63 A
3
690-690 V
100 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
30 kW
1.26 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
30 kW
FALSE
63 A
1
FALSE
- Product type
MR switch
Documents & Downloads
Datasheet
Datasheet 2307094 Eaton P3-63/EA/SVB-SW/HI11 MR switch for front mounting, lockable 690 V Black 1 pc(s)
