
Number
Technical specifications
- Product type
Rotary handle
- Switch/button features
Lockable
- Type
For use as a main switch
- Factory colour
Black
- Length
64 mm
- Width
64 mm
- Height
54 mm
- Dim
(L x W x H) 64 x 64 x 54 mm
- Compatible with (details)
PKZM0
PKZM4
IP65
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Type
PKZ0-XH
Black
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
4X, 12
FALSE
Documents & Downloads
Datasheet
Datasheet 1434258 Eaton PKZ0-XH 106132 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434258 Eaton PKZ0-XH 106132 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm Black 1 pc(s)
Information
Information 1434258 Eaton PKZ0-XH 106132 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm Black 1 pc(s)
Information 1434258 Eaton PKZ0-XH 106132 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm Black 1 pc(s)
Description
Scope of delivery
- With axis.
- This text is machine translated.


