
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Mounting type
Recess-mount
- Print motif
0/1/2/3/4/5/6/7/8/9
- Number of pins
1
- Connection
Plug & Clip
- Switching current (max.)
10 A
3 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
51 mm
- Width
30 mm
- Height
30 mm
- Recess diameter
28 mm
IP65
- Content
1 pc(s)
- Type
TM-2-8550/E
- Dim
(W x H x D) 30 x 30 x 51 mm
10
10 A
1
TRUE
FALSE
0
IP65
Coding switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703687 Eaton TM-2-8550/E Cam switch 10 A Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703687 Eaton TM-2-8550/E Cam switch 10 A Grey, Black 1 pc(s)
Information
Information 703687 Eaton TM-2-8550/E Cam switch 10 A Grey, Black 1 pc(s)










