
Number
Minimum order quantity: 16
Total (€ 273.11 / piece)
€
Technical specifications
- Approvals CCC, cCSAus, UL, VDE
- Product type
Axial fan
- Type
6318N/2TDH4P
- Nominal voltage
48 V DC
- Min. operating voltage
36 V DC
- Max. operating voltage
72 V DC
- Operating voltage
36 - 72 V DC
275 W
- Type of bearing
Ball bearing
- Rotational speed
9000 U/min
- Noise emission (max.)
80 dBa
- Air flow rate
1217 m³/h
- Factory colour
Black
45000 h
- Min. temperature
-20 °C
- Max. temperature
65 °C
- Length
172 mm
- Width
51 mm
- Dim
(L x W) 172 mm x 51 mm
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3396425 EBM Papst 6318N/2TDH4P Axial fan 48 V DC 1217 m³/h (L x W) 172 mm x 51 mm
































