
Number
Highlights & Details
Battery-operated lawn mower GE-CM 36/43 Li M-Solo
- Member of the power X-Change familyTWIN-PACK technologyBrushless motor6-stage cutting height adjustment
Technical specifications
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Motor type
Brushless Motor
- RPM
3000 U/min
- Cutting width (max.)
43 cm
- Cutting depth
25-75 mm
- Blade depth setting
6 x
- Collector
63 l
- Weight
17 kg
- Product type
Cordless lawn mover
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618413 Einhell Power X-Change GE-CM 36/43 Li M-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cutt
Information
Information 2618413 Einhell Power X-Change GE-CM 36/43 Li M-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cutt
Warranty Terms
Warranty Terms 2618413 Einhell Power X-Change GE-CM 36/43 Li M-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 18 V Cutt
Description
This text is machine translated.
Features
- 3-way height-adjustable guide barFoldable guide bar for space-saving storageIntegrated carrying handle for easy transportHigh-wheeler - lawn-protecting, large-area wheelsGrass collecting box with level indicatorTWIN-PACK technology: 2x18V power X-change batteries requiredBrushless motor - more power and longer running time6-stage central cutting height adjustment
Scope of delivery
- Incl. Grass catcher
- Mulching key.
- Key for changing knives
























