
Number
Highlights & Details
Einhell Professional IMPAXXO 18/230 4510080 Cordless impact driver 230 Nm 18 V No. of power packs included 0 0 mAh Li-ion w/o charger, w/o battery
- 18 V/0 mAh;Li-ion battery
- Torque (max.) (details) 230 Nm
Technical specifications
- Voltage
18 V
- Capacity (mAh, Ah)
0 mAh
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2900 U/min
- Rotational speed range
0 - 2900 U/min
- Max. torque
230 Nm
- Blow count
3000 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o charger
w/o battery
- Weight
1.17 kg
- Width
66 mm
- Height
201 mm
- Length
168 mm
- Dim
(L x W x H) 168 x 66 x 201 mm
- Power supply (LOV)
rechargeable
- Product type
Cordless impact driver
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618464 Einhell Professional IMPAXXO 18/230 4510080 Cordless impact driver 230 Nm 18 V No. of power packs included 0 0 mAh Li-io
Information
Information 2618464 Einhell Professional IMPAXXO 18/230 4510080 Cordless impact driver 230 Nm 18 V No. of power packs included 0 0 mAh Li-io
Warranty Terms
Warranty Terms 2618464 Einhell Professional IMPAXXO 18/230 4510080 Cordless impact driver 230 Nm 18 V No. of power packs included 0 0 mAh Li-io
Description
This text is machine translated.
Features
- Finely adjustable speed control electronics for sensitive work Incl. LED light for illuminating the work area Quick-stop function for quick tool change Clockwise and anti-clockwise rotation for screwing in and out screws Belt clip for safe in-process storage Ergonomic design and soft grip surfaces for a secure hold
Scope of delivery
- 1x cordless impact driver IMPAXXO 18/230
- 1x bit adapter
- 1x belt clip holster











