
Highlights & Details
power X-Fastcharger 4A PXC charger
- For all Power X-Change batteriesShorter charging times with 4-A charging technology
Technical specifications
- Type
Power X-Change PXC-Ladegerät Power X-Fastcharger 4A
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
57 mm
- Width
133 mm
- Length
144 mm
- Weight
460 g
- Dim
(L x W x H) 144 x 133 x 57 mm
- Battery voltage
21 V
- Wireless charging
No
- Product type
Tool battery charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2530797 Einhell 4512103 Power X-Change PXC-Ladegerät Power X-Fastcharger 4A Tool battery charger 21 V
Information
Information 2530797 Einhell 4512103 Power X-Change PXC-Ladegerät Power X-Fastcharger 4A Tool battery charger 21 V
Warranty Terms
Warranty Terms 2530797 Einhell 4512103 Power X-Change PXC-Ladegerät Power X-Fastcharger 4A Tool battery charger 21 V
Description
This text is machine translated.
Features
- Can be used universally for all Power X-Change batteries:Save money, protect the environment and flexibility in the house and gardenEven shorter charging times with the help of 4-ampere quick charging technologyPermanent battery monitoring for optimum chargingReactivation of deeply discharged batteries through the Refresh modeHighest security in the face of intelligent charging managementUp-to-date information on 6x status LED displayEasy-to-use wall mounting thanks to integrated suspension eyes






