
Highlights & Details
Einhell Power X-Change battery-operated hand circular saw TE-CS 18/150 Li + 2.5 Ah starter kit
- 18 V
Technical specifications
- Saw blade thickness 1.6 mm
- Diameter suction connection 36 mm
- Product type
Cordless handheld circular saw
- Features
incl. rechargeables
incl. charger
- Saw blade diameter
150 mm
- Bore Ø
10 mm
16 mm
- Battery voltage
18 V
- Battery capacity
2.5 Ah
- Cutting depth (max.)
48 mm
- Cutting depth (max.) (45°)
32 mm
- Cutting depth (max.) (90°)
48 mm
- Number of cogs
18
- Dim
- Weight
3.27 kg
- Content
1 pc(s)
- No. of power packs included
1
- Technology
Li-ion
- Idle speed
4200 U/min
Documents & Downloads
Datasheet
Datasheet 3059169 Einhell TE-CS 18/150 Li Cordless handheld circular saw Cutting depth (max.) (90°) 48 mm incl. rechargeables, incl. charg
User & Safety Instructions
User & Safety Instructions 3059169 Einhell TE-CS 18/150 Li Cordless handheld circular saw Cutting depth (max.) (90°) 48 mm incl. rechargeables, incl. charg
Warranty Terms
Warranty Terms 3059169 Einhell TE-CS 18/150 Li Cordless handheld circular saw Cutting depth (max.) (90°) 48 mm incl. rechargeables, incl. charg
Description
This text is machine translated.
Features
- High-quality saw blade is included in the delivery
- High-quality LED provides optimum illumination of the cutting area
- Use of a saw blade with 10mm or 16mm hole is possible
Scope of delivery
- TE-CS 18/150 cordless circular saw
- saw blade
- Adapter for dust extraction
- 1 x rechargeable battery 2.5 Ah
- Charger
What kind of Hand-Held Circular Saws are you looking for?
- Bosch cordless handheld circular saw
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw












