
EIZO S1934 LCD EEC C (A - G) 48.3 cm (19 inch) 1280 x 1024 p 1:1 14 ms DisplayPort, DVI, VGA, Headphone jack (3.5 mm), A
Number
Highlights & Details
EIZO S1934 LCD
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p;Response time: 14 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, DVI, VGA, Headphone jack (3.5 mm), Audio stereo (3.5 mm jack);Height adjustable
Technical specifications
- Product type
LCD
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48.26 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
1:1
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
14 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.293 mm
- Factory colour
Grey
- Interfaces
DisplayPort
DVI
VGA
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
0 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
0 x
- Features
Height adjustable
- Power consumption (standby)
21 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
405 mm
- Height
506 mm
- Depth
205 mm
- Weight
5.6 kg
- Dim
(W x H x D) 405 x 506 x 205 mm
- Display size
- 23 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
- Display resolution mode
SXGA
C (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1524261 EIZO S1934 LCD EEC C (A - G) 48.3 cm (19 inch) 1280 x 1024 p 1:1 14 ms DisplayPort, DVI, VGA, Headphone jack (3.5 mm), A
Description
A modern LCD module with extremely narrow edge allows an extremely compact housing. The border around the image measures on the side of only 15 mm. Power supply and signal interface are optimally integrated into the device.
Economical and environmentally friendly
The mercury-free backlight with economical and still bright, white LEDs stands out for the S 1934 in particular. It consumes at typical use only 9 Watts. This reduces energy costs and CO2 emissions.
Outstanding image quality
With the resolution of 1280 x 1024 pixels, a contrast ratio of 1000:1 and a brightness of 250 cd/qm results in a first-class picture quality with clear graphics and structures, as well as sharp text contours. Whether you are sitting in the middle or side in front of the screen, which you can also view image area - a uniformly high contrast of colors and shades of gray is up to the corners at a high level.
Auto-Eco View
An Eco-View sensor measures the light of the environment and adjusts the brightness of the screen automatically. In bright lighting is the picture brightness reinforced, or, in the case of dark lighting is reduced. A manual brightness control is also possible. Serves the Eco View Index for orientation, such as environment-friendly the respective setting.
Precise color control
The color reproduction is via an internal 10-Bit-Look-Up-Table (LUT)-controlled. This enables a more precise gradation of color information than usual 8-Bit LUTs. Via a color temperature control can be white points from the 5000K, 6500K and 9300K. In addition, the color saturation (Gain) for RGB colors can be set separately.
Contrast enhancement (fine contrast)
This function offers various display modes with different pre-settings for brightness, color temperature and gamma. At the push of a button, it offers ideal for office applications, internet and images (sRGB). The paper mode simulates the pleasant contrast of printed documents and reduces the blue part of light. In addition, there is a DICOM-mode for radiological images as well as two user modes for your own settings are available.
Digital and analogue inputs
Each one of the DisplayPort, DVI-D and D sub input allows the simultaneous connection of two computers. All signals are automatically synchronized.
Audio-enabled
Speaker and headphone jack are discreetly integrated in the casing.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor






