There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MSR12-UC
Screws
24 V
2 makers
Copper
10 A
0.1 s
14400 s
IP20
36 mm
62 mm
58 mm
(W x H x D) 36 x 62 x 58 mm
1 pc(s)
Wired
Eltako
via DIN rail PSU
DIN rail
10 A
36 mm
66 mm
58 mm
10 A
2
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
AC
2
Copper
230-230 V
8-8 V
Thermoplastic
Multifunction sensor relay
User & Safety Instructions 2162366 Eltako 22500501 MSR12-UC Multifunction sensor relay 24 V 1 pc(s) Time range: 0.1 - 14400 s 2 makers