
Sales and shipping:
Number
Total (€ 130.24 / piece)
€
Highlights & Details
Emko Preset counter
- 6-digit actual value display
- 6-digit setpoint display
- 2 preset values
- Cha-CHB count input
- Reset and pause input
- NPN or PNP selectable
- Adjustable on pre-selection counter/totalizing counter, batch counter, timer, chronometer, frequency meter/tachometer
- Programmable time base for timer and chronometer (second, minute, hour)
- Automatic or manual reset
- INC,DEC,INC/INC,INC/DEC,UP/DOWN, x1 / x2 / x4 Phase shift count selection
- Multiplication factor and selectable decimal point position
- Various alarm functions for frequency measurement and cycle measurement functions
- Total quantity and partial quantity recording for pre-selection counter/totalizing counter
- Communication interface
- 2 slots for EMO-700 series output expansion modules
Technical specifications
- Product type
Preset counter
- Reading type
Frequency
Speed
Pulse
- Type
EZM-7750.1.00.2.0/00.00/0.0.0.0
- Display technology
LED
Front: IP65 / connection: IP20
- Recess width
72 mm
- Display (counts)
999999
- Recess height
72 mm
- Operating voltage
115 V AC
230 V AC
- Dim
(L x W x H) 88 x 72 x 72 mm
- Weight
250 g
- Recess depth
76 mm
- Factory colour
Black
- Width
72 mm
- Height
72 mm
- Length
88 mm
- Frame width
72 mm
- Frame height
7.2 cm
- Interfaces
1 x RS 485 Modbus RTU
Documents & Downloads
Datasheet
Datasheet 2352350 Emko EZM-7750.1.00.2.0/00.00/0.0.0.0 Preset counter Emko Preset counter
User & Safety Instructions
User & Safety Instructions 2352350 Emko EZM-7750.1.00.2.0/00.00/0.0.0.0 Preset counter Emko Preset counter
Description
EZM-7750 is a timer and counter for packaging machines, production and quality control as well as for cutting and processing machines. The counter can be set to preset/totalizing counter, batch counter, timer, chronometer or frequency meter/tachometer. The counter can be easily adapted to mechanical and automation systems. In the basic version, the counter has a communication interface. The counter can be expanded with output modules via two slots. The EMO-700 output modules are available in relay output, SSR output and transistor output versions.
This text is machine translated.
This text is machine translated.











