
Show alternatives
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 26
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
26
- Connection
Solder bucket
- Connection angle
90°
- No. of rows
3
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0066-12
- Factory colour
Nickel-coated
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
500 V
- Features
+ cable sleeve
+ metal enclosure
+ short 4-40 slot drive screws
Cable exit (lateral)
- Temperature range
-55 °C - 105 °C
- Type
DCMR-FK-15-HDS26-K
Documents & Downloads
Datasheet
Datasheet 1508835 encitech DCMR-FK-15-HDS26-K 6355-0066-12 D-SUB receptacle set 90 ° Number of pins: 26 Solder bucket 1 Set










