
Number (Package size 200 pc(s))
Total (€ 2.75 / piece)
€
Highlights & Details
Industrial packaging unit, Elko KMR
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Technical specifications
- Type
Snap-in
- Capacity (elec.)
220 µF
- Content
200 pc(s)
- Dim
(Ø x L) 25.4 mm x 35 mm
- (Ø)
25.4 mm
- Length
35 mm
- Packaging type (details)
Polybag
- Type
EKMR451VSN221MQ35S
- Nominal voltage
450 V
- CS
10 mm
- Tolerance ±
20 %
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-25 °C
- Product type
Electrolytic capacitor
Documents & Downloads
Datasheet
Datasheet 435464 Europe ChemiCon EKMR451VSN221MQ35S Electrolytic capacitor Snap-in 10 mm 220 µF 450 V 20 % (Ø x L) 25.4 mm x 35 mm 200 pc
User & Safety Instructions
User & Safety Instructions 435464 Europe ChemiCon EKMR451VSN221MQ35S Electrolytic capacitor Snap-in 10 mm 220 µF 450 V 20 % (Ø x L) 25.4 mm x 35 mm 200 pc
