
Number
Technical specifications
- Load Cap.: 18 pF
- Type
QUARZ HC49
- Type
HC49
- Nominal frequency
25.000 MHz
- Frequency stability
-50 ppm
+50 ppm
- Capacitance
18 pF
- Width
10.3 mm
- Height
13.6 mm
- Length
4.9 mm
- (Ø)
0.43 mm
- Series
HC49
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Through-hole
- Dim
(Ø x H) 0.43 mm x 13.6 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Tolerance
± 30 ppm
- Type
25,000MHZ HC49 30/50/40/18PF/A
- Frequency
25.000000 MHz
- Temperature range
-40 - +85 °C
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 155397 EuroQuartz Crystal oscillator QUARZ HC49 HC49 25.000 MHz 18 pF (Ø x H) 0.43 mm x 13.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 155397 EuroQuartz Crystal oscillator QUARZ HC49 HC49 25.000 MHz 18 pF (Ø x H) 0.43 mm x 13.6 mm 1 pc(s)

