
Number
Highlights & Details
HSS twist drill threaded bit
- Drilling, cutting thread + deburring in 1 work sequence
Technical specifications
- Product type
Tapping combo head
- Thread spec
metric
- DIN standard
DIN 3126
- Thread size
M3
- Gradient
0.5 mm
- Thread handedness
Right hand cutting
- Thread length
6.5 mm
- Material
HSS
- Length
36 mm
- Tool holder
1/4" (6.3 mm)
- Thread type
M3
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 802522 Exact 05901 Kombi-Bitgewindebohrer M3 HSS 1/4"-6kant plus6 Tapping combo head metric M3 0.5 mm Right hand cutting DIN 31
User & Safety Instructions
User & Safety Instructions 802522 Exact 05901 Kombi-Bitgewindebohrer M3 HSS 1/4"-6kant plus6 Tapping combo head metric M3 0.5 mm Right hand cutting DIN 31
Description
Features
- ROTAPLUS+®: 3 processes in a single tool
- 6.3 mm (1/4") bit drive (DIN 3126)
- No slippage in the chuck feed
- Suitable for materials up to 700 N/mm2.
What kind of Taps & Dies are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































