
Number
Technical specifications
- Isolation: shrink tubing
- Wiring: Radial
- Features
+ heatshrink
- Type
Radial lead
- Type
09P
- Inductance (L)
330 µH
- Quality Q at MHz
0.796 MHz
- Resonance
2.7 MHz
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
1 Ω
- Nominal current
0.5 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
09P-331K-50
- Material (details)
Ferrite
- Type
09P-331K-50
- RoHS-compliant
Yes
- Product type
Inductor
Documents & Downloads
Datasheet
Datasheet 440326 Fastron 09P-331K-50 09P-331K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 330 µH 1 Ω 0.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440326 Fastron 09P-331K-50 09P-331K-50 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 330 µH 1 Ω 0.5 A 1 pc(s)





























