
Number
Technical specifications
- Wiring: Axial
- Type
Axial lead
- Type
MICC
- Inductance (L)
10 µH
- Quality Q at MHz
7.96 MHz
- Resonance
60 MHz
- Sample rate
7.96 MHz
- Tolerance ±
10 %
- Resistance
1.7 Ω
- Nominal current
0.23 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3.3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.3 mm x 63 mm
- Type
MICC-100K-02
- Material (details)
Ferrite
- Type
MICC-100
- RoHS-compliant
Yes
- Product type
RF choke (RFC)
Documents & Downloads
Datasheet
Datasheet 440390 Fastron MICC-100K-02 MICC-100K-02 RF choke (RFC) Axial lead MICC 10 µH 1.7 Ω 0.23 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440390 Fastron MICC-100K-02 MICC-100K-02 RF choke (RFC) Axial lead MICC 10 µH 1.7 Ω 0.23 A 1 pc(s)
Information
Information 440390 Fastron MICC-100K-02 MICC-100K-02 RF choke (RFC) Axial lead MICC 10 µH 1.7 Ω 0.23 A 1 pc(s)


