
Number
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
MICC
- Inductance (L)
330 µH
- Resonance
3 MHz
- Tolerance ±
10 %
- Resistance
8.7 Ω
- Nominal current
0.105 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3.0 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.0 mm x 63 mm
- RoHS-compliant
Yes
- Type
MICC-331K-01
Documents & Downloads
Datasheet
Datasheet 435706 Fastron MICC-331K-01 MICC-331K-01 RF choke (RFC) Axial lead MICC 330 µH 8.7 Ω 0.105 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 435706 Fastron MICC-331K-01 MICC-331K-01 RF choke (RFC) Axial lead MICC 330 µH 8.7 Ω 0.105 A 1 pc(s)
Information
Information 435706 Fastron MICC-331K-01 MICC-331K-01 RF choke (RFC) Axial lead MICC 330 µH 8.7 Ω 0.105 A 1 pc(s)



