

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Touchscreen
5:4
3.5 ms
1000 : 1
250 cd/m²
170°
160°
100 x 100 mm VESA standard
10
Black
Built-in speakers
IP65 - front side (water- and dust-proof)
Headphone jack
Touchscreen
VESA Mount 100 x 100 mm
1 x
1 x
1 x
HDMI™
DisplayPort
VGA
Headphone jack (3.5 mm)
USB
1 x
431.5 mm
364.5 mm
43 mm
(W x H x D) 431.5 x 364.5 x 43 mm
620 g
LED display
- 23 inch
F (A - G)
Anti-glare
48.3 cm (19 inch)
No
No
100-240V ACDC active switching; 12V DC-Out
Yes
1280 x 1024 p
48.3 cm
48.26 cm
19 inch
25 W
User & Safety Instructions 2534533 Faytech 1010502313 Touchscreen EEC: F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3.5 ms HDMI™, DisplayPort, VGA, Headph