
6 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€
Only 6 Piece(s) available
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
110 mm
- Width
80 mm
- Height
85 mm
- Content
1 pc(s)
- Type
ABS B 85 G
- Dim
(L x W x H) 110 x 80 x 85 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784304
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 536042 Fibox ABS B 85 G Fitting bracket 110 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536042 Fibox ABS B 85 G Fitting bracket 110 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

