
36 Piece(s)
Sales and shipping:
Number
Total (€ 45.37 / piece)
€
Technical specifications
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
140 mm
- Height
95 mm
- Content
1 pc(s)
- Type
ABS M 95 G
- Dim
(L x W x H) 230 x 140 x 95 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784318
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 536158 Fibox ABS M 95 G Fitting bracket 230 x 140 x 95 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536158 Fibox ABS M 95 G Fitting bracket 230 x 140 x 95 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

