
5 Piece(s)
Sales and shipping:
Number
Minimum order quantity: 8
Multiple: 8
Total (€ 47.05 / piece)
€
Only 5 Piece(s) available
Technical specifications
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
80 mm
- Height
85 mm
- Content
1 pc(s)
- Type
PC D 85 T
- Dim
(L x W x H) 170 x 80 x 85 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724008
Documents & Downloads
Datasheet
Datasheet 535631 Fibox PC D 85 T Fitting bracket 170 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535631 Fibox PC D 85 T Fitting bracket 170 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

