
Number
Minimum order quantity: 4
Multiple: 4
Total (€ 84.03 / piece)
€ 336.12
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
140 mm
- Height
125 mm
- Content
1 pc(s)
- Type
PC MH 125 T
- Dim
(L x W x H) 230 x 140 x 125 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724019
Documents & Downloads
Datasheet
Datasheet 535705 Fibox PC MH 125 T Fitting bracket 230 x 140 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535705 Fibox PC MH 125 T Fitting bracket 230 x 140 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

