
Number
Highlights & Details
Plug-/print relay, series 40.51
Technical specifications
- Relay protection RT II
- Type
40.51.8.230.0000
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
28000 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
2500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
12.4
25 mm
29 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-253 V
AC
0
0
1
- Product type
PCB relay
Documents & Downloads
Datasheet
Datasheet 1419703 Finder 40.51.8.230.0000 PCB relay 230 V AC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419703 Finder 40.51.8.230.0000 PCB relay 230 V AC 12 A 1 change-over 1 pc(s)





