
Highlights & Details
Power relays for pcb
Technical specifications
- Product type
PCB relay
- Type
66.22.9.024.0000
- Coil nominal voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgCdO
- Switching voltage (max.)
440 V AC
- Switching current (max.)
25 A
- Max. switching capacity
1200 VA
- Connection
Print
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
51.5 mm
- Width
33.5 mm
- Height
31 mm
- Dim
(L x W x H) 51.5 x 33.5 x 31 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
30 A
33.5
31 mm
51.5 mm
50 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
19.2-26.4 V
DC
0
0
2
Documents & Downloads
Datasheet
Datasheet 1842266 Finder 66.22.9.024.0000 PCB relay 24 V DC 25 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842266 Finder 66.22.9.024.0000 PCB relay 24 V DC 25 A 2 change-overs 1 pc(s)





