
Number
Technical specifications
- Product type
Heater
- Type
7H.51.8.230.0250
- Features
w/o fan
- Connection
Spring-loaded terminal
- Min. operating voltage
110 V
- Max. operating voltage
230 V
- Operating voltage
110 - 230 V
250 W
- Mounting type
DIN rail
- Length
93.1 mm
- Width
88.2 mm
- Height
98.7 mm
- Dim
(L x W x H) 93.1 x 88.2 x 98.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2290441 Finder 7H.51.8.230.0250 Heater 110 - 230 V 250 W (L x W x H) 93.1 x 88.2 x 98.7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2290441 Finder 7H.51.8.230.0250 Heater 110 - 230 V 250 W (L x W x H) 93.1 x 88.2 x 98.7 mm 1 pc(s)
Information
Information 2290441 Finder 7H.51.8.230.0250 Heater 110 - 230 V 250 W (L x W x H) 93.1 x 88.2 x 98.7 mm 1 pc(s)





