
19 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 8.39
-35 %
€
Technical specifications
- Usable length: 120 - 140 mm
- Anchoring depth: 60 mm
- (Ø)
18 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
200 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 18 mm x 200 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887018 Fischer 045689 Fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Information
Information 887018 Fischer 045689 Fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Description
Thermax 8 is suitable for the anchorage of middle loads at external walls with heat damming compound systems, isolations at cover faces or before-hung behind-ventilated fronts. The new elements for damming systems up to 160 mm hold in all usual building materials and can also onto uneven surfaces be installed.
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.







