
Number
Highlights & Details
Microscanner2 Cable Verifier
- Verifies voice/data/video cable and services
- Revolutionary user interface
Technical specifications
- Twisted-pair: UTP, FTP, SSTP 8-pin modular jack accepts 8-pin modular (RJ45) and 4-pin modular (RJ11) plugs: Coax
- F-connector for 75 Ω, 50 Ω, 93 Ω cables
- Cable Tests: Length (460 m or 1500 ft. with resolution to 0.3 m or 1 ft.), wiremap to TIA-568A/B standards, remote ID locators; displays results on one screen
- Tone Generator: IntelliTone digital tone: [500 KHz]; analog tones: [400Hz, 1KHz]
- PoE Detection: Solicits and detects the presence of 802.3af compatible PoE (Power over Ethernet) devices
- Ethernet Port Test: Advertised speed of 802.3 Ethernet ports (10/100/1000)
- Power Source: Battery type: 2 AA batteries
- Dimensions: 3 in x 6.4” x 1.4 in (7.6 cm x 16.3 cm x 3.6 cm)
- Weight: 363 g
- Calibration: User-configurable NVP for twisted pair and coax; determines actual NVP with known length of cable.
- Dim
(L x W x H) 28 x 18 x 15 cm
- Weight
0.7 kg
- Height
15 cm
- Length
28 cm
- Width
18 cm
Manufacturer's standards (no certificate)
- Type
MicroScanner²
- Product type
Cable tester
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1195728 Fluke Networks MicroScanner² Microscanner2 Cable Verifier, cable test device
User & Safety Instructions 1195728 Fluke Networks MicroScanner² Microscanner2 Cable Verifier, cable test device
Conformity certificate
Conformity certificate 1195728 Fluke Networks MicroScanner² Microscanner2 Cable Verifier, cable test device
Security datasheet
Security datasheet 1195728 Fluke Networks MicroScanner² Microscanner2 Cable Verifier, cable test device
Description
The MicroScanner2 Cable Verifier presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from what was four different test modes and displaying them all at once – graphical wiremap, pair lengths, distance to fault, cable ID, and far end device. What’s more, its integrated RJ11, RJ45, and coax cable test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever.
Rule out service problems fast
Today’s communications technicians have a lot more problems to deal with than just the cabling. They have to rule out a whole host of potential cable and service issues before determining the cause of a connection problem. Is there telephone voltage? What’s the polarity? Is there an Ethernet switch at the far end? Is PoE available? MicroScanner2 acknowledges this, giving technicians high power vision to verify today’s most common voice, data, and video services. That means faster, more comprehensive troubleshooting.
Features
- Graphical wiremap, length, cable ID, and distance to fault displayed on one screen
- Tests all common media types including RJ11, RJ45, Coax, with no need for adapters
- Trace virtually any cable or wire pair with IntelliTone digital and analog toning
- Verifies today’s media services, including 10/100/1000 Ethernet, POTS, and PoE
- Rugged Housing
- large, backlit LCD makes results crystal clear whether in bright sunshine or in a dark closet.
Scope of delivery
- MicroScanner2 Cable Verifier with main wiremap adapter
- Multi-language Getting Started Guide
- User CD
- Batteries
- Carry pouch.





