High-speed with Wi-Fi 7 directly on the glass fiber connection
The FRITZ!Box 5690 is the new high-end model for direct use on fiber optic connections.
With innovative Wi-Fi 7 it achieves data rates of up to 5760 MBit/s – Ideal for demanding
Broadband applications. One 2.5 Gigabit WAN port, one 2.5 Gigabit LAN port, and two
Other Gigabit LAN connections offer the highest possible connection options. In addition, the scores
FRITZ!Box 5690 with convenient telephony, intelligent security features and extensive features
Smart home functions via DECT ULE as well as a powerful FRITZ!OS.
Direct connect, easy to set up
The FRITZ!Box 5690 is connected directly to the fiber-optic cable on the connector – completely without
Separate modem. It supports the common standards GPON and AON in Europe and can be set
Set up in just a few easy steps via the user interface. In addition, the
FRITZ!Box can also be flexibly connected to a fiber optic modem (ONT).
The new WLAN generation Wi-Fi 7
With Wi-Fi 7, the FRITZ! Box 5690 delivers ultra-fast WLAN directly to the fiber-optic connection. The
New standard provides more speed, lower latency and strong mesh performance at 2.4 and 5 GHz — Ideal for VR, cloud services, gaming and numerous simultaneously used
Applications: The combination of low latency and Hohem throughput provides for an efficient
And stable wireless communication. Even the latest applications benefit noticeably
Faster connections, even over long distances and for many mobile devices.
WLAN Mesh - the intelligent system for the home network
Thus videos, music and photos in the home network smoothly in the last corner of each room
, The FRITZ!Box 5690 is set to WLAN Mesh. FRITZ!Repeater, FRITZ!Powerline or others
FRITZ!Box models accept the settings of the FRITZ!Box on the Internet connection. So are everyone
Devices always optimally connected – fully automatic and reliable.
Smart home, comfortable telephony and multimedia included
The FRITZ!Box 5690 is more than just a router: It becomes the smart hub for light and heat
Current. A number of intelligent devices such as smart sockets, heat-sink controllers, LED-lamps
Of FRITZ! Or devices from other manufacturers can be easily connected. The telephone system
Supports one analog phone and up to 6 DECT phones. A media server for movies, music and
Photos complete the strong package.
This text is machine translated.