
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.72
15
8% = € 0.06
€ 0.66
25
11% = € 0.08
€ 0.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€
Technical specifications
- Type
Radial lead
- Type
MPC70
- Resistance
0.22 Ω
- Power rating
2 W
- Tolerance ±
10 %
- Length
13 mm
- Width
4 mm
- Height
8 mm
- (Ø)
0.6 mm
- Content
1 pc(s)
- Dim
(Ø x H) 0.6 mm x 8 mm
- RoHS-compliant
- Type
MPC70 2W 0,22 Ohm 10%
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 443792 Fukushima Futaba MPC70 2W 0,22 Ohm 10% MPC70 2W 0,22 Ohm 10% Metal film resistor 0.22 Ω Radial lead MPC70 2 W 10 % 1 pc(
User & Safety Instructions
User & Safety Instructions 443792 Fukushima Futaba MPC70 2W 0,22 Ohm 10% MPC70 2W 0,22 Ohm 10% Metal film resistor 0.22 Ω Radial lead MPC70 2 W 10 % 1 pc(

