
Highlights & Details
Gainward Graphics card Nvidia GeForce GeForce RTX 5090 Phantom 32 GB GDDR7 RAM
- GPU speed GPU speed boost 2407 MHzNvidia GeForceRTX 5090
- Interfaces HDMI® 2.1, DisplayPort 2.132 GBGDDR7 RAM with
Technical specifications
- Graphics card memory type: GDDR7
- Data transfer rate 28 Gbps
- HDMI version: 2.1b
- Number of fans: 3 fans
- Form factor: Full height/full length (FH/FL)
- Product type
Graphics card
- Graphics card type
Nvidia GeForce
- GPU brand
NVIDIA
- Graphics card type
RTX 5090
- Range of use
GeForce RTX Gaming
- Memory interface
512 Bit
32 GB
- RAM type
GDDR7 RAM
- GPU boost
2407 MHz
- Transfer rate
28 Gbps
- Display resolution
7680 x 4320 Pixel
- System power supply (min.)
1000 W
- CUDA
Yes
- Stream processors
21760
- Width
331.9 mm
- Height
145.6 mm
- Depth
69.9 mm
- Cooling
Active
- Supported monitors
4
- Required power connection
1x 16pol. PCIe
- Interfaces
HDMI® 2.1
DisplayPort 2.1
- Interface type
PCI Express 5.0
- Bus system
PCIe x16
- No. of HDMI ports
1 x
- HDMI version
HDMI 2.1b
- No. of DisplayPort
3 x
- VR support
Yes
- Christmas lighting features
12 Ultimate
- NVIDIA G-SYNC
Yes
- OpenGL version
4.6
- Factory colour
Black
- Graphics card version
GeForce RTX 5090 Phantom
- Number of slots
3.5
- Illumination
yes
- TV tuner integrated
no
- Dual Link DVI
no
- HDCP
yes
- Memory bandwidth (max)
1792 GB/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395559 Gainward Graphics card Nvidia GeForce RTX 5090 GeForce RTX 5090 Phantom 32 GB GDDR7 RAM PCIe x16 HDMI® 2.1, DisplayPort
Description
Along with its "all-black design" the Phantom-series possesses the most advanced cooling solutions, which were developed for the most demanding games and AI-tasks.
This text is machine translated.













