The GARDENA Cleansystem window wiper is Ideal for cleaning glass surfaces in the outside area. Exterior Cleaning of Glass Surfaces The GARDENA window wiper with puller is Ideal for outdoor glass surface cleaning. Through the original GARDENA system connection one can connect the window washer as a handheld device directly to the garden hose and clean small window surfaces or use it for cleaning larger surfaces in combination with a clean system handle. The windshield cleaner is handy and flexible The cleaning wiper has a width of 31 cm and can be rotated continuously at 360°. Thus, it can be used easily and effortlessly and is flexible enough to access places which are difficult to reach. The hinge joint can also be fixed in order to be able to use the puller comfortably. Window wipers and puller in one for streak-free results The window cleaner has a 2 in 1 function to ensure streak-free and clean windows. Firstly, a detachable microfiber fleece that removes the dirt. On the other hand, the hard-wearing rubber lip which removes water and cleaning agents from glass surfaces without leaving streaks. The times of stripes and fluff are passed. Optimal accessibility by using a GARDENA Cleansystem handle The use of a water-carrying handle from GARDENA provides the ideal extension to reach higher-lying areas and to clean larger areas. Higher windows, patio roofs, entire greenhouses or conservatories can be cleaned with ease. In combination with the GARDENA shampoo (Art. 1680) the efficiency of the handle brush will be further enhanced. The amount of water that is supplied can be adjusted on the handle. Reliable product quality The windscreen wiper is manufactured in Germany and impresses with high quality and durable material. In order to always achieve the best cleaning results, it is recommended to wash the fleece after use. The fleece is also used as a spare part if it is worn off (Art. 5565).
This text is machine translated.