
Number
Highlights & Details
Gardigo dog protection NEW including battery
- Adjustable infrared motion sensor: Range up to 9 m
- Additional operating modes: Flash and all frequencies + flash
- Suspension eyes integrated into the casing
Technical specifications
- Suitable for
Outside
- Use
Fox
Dog
Rabbit
Cat
Marten
Doe
Heron
Racoon
Boar
- Working principle
Ultrasound
- Detection angle
110°
- Factory colour
Green
Black
- Material
Plastic
- Width
91 mm
- Height
380 mm
- Depth
65 mm
- Dim
(W x H x D) 91 x 380 x 65 mm
- Frequency
19.5 - 31.5 khz
- Product type
Pest repellent
Documents & Downloads
Datasheet
Datasheet 3025566 Gardigo 60011INT Pest repellent Working principle Ultrasound 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3025566 Gardigo 60011INT Pest repellent Working principle Ultrasound 1 pc(s)
User & Safety Instructions 3025566 Gardigo 60011INT Pest repellent Working principle Ultrasound 1 pc(s)
Description
The Gardigo Animal Repeller has an adjustable frequency and sensor range so that you can solve problems with a wide range of animals. The ultrasonic frequencies for animal repellent are so high that people usually cannot hear them.
Retroactive animals can also be frightened by the LED flash. To save power, the built-in infrared motion detector will only be triggered if a living creature moves in front of the sensor.
Adjustable animal repellent against cats, dogs, martens, mice, wild animals, etc.
The problems with unwanted animals in the garden or on the property are manifold: Stray cats, dogs who do their business in the front yard, vicious martens, mice as food pests or wild boars that fly through the garden. The adjustable frequency range lets you repel animals. The device has 5 adjustable levels:
19.5 kHz – 23.5 kHz against dogs, cats and martens
23.5 kHz – 27.5 kHz against foxes, wild boars and wild animals
27.5 kHz – 31.5 kHz against mice, rats and other small rodents
Only LED flash
All frequencies and flash
Can be used all year round
Free-standing or wall-mounted in the garden
Thanks to the ground spike included in the delivery and the suspension eyes, there are various things to set up, e.g. even in the flower pot. It can also be simply placed on a flat surface.
This text is machine translated.
Features
- Power supply: 3 x AA 800 mA batteries (included)
- Detection range:110°, 9 m range
- Frequency range 19.5 kHz – 31.5 kHz and flash light
Scope of delivery
- Animal repeller
- 3x rechargeable batteries (already inserted)
- 2-piece peg
- USB cable for charging
- Instructions for use


