Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blind rivet
10 mm
500 pc(s)
Stainless steel
Stainless steel
Stainless steel
6.5 mm
4.5 mm
4 mm
10 mm
4.5 - 6.5 mm
8
1.4 mm
4.1 mm
2.6 mm
2700 N
Truss head
3600 N
Aluminium (bright)