Lever blind rivet setting device HN 2-BT
Working range
Sets BULB-TIE blind rivets up to 7.7 mm Ø all materials
Technical data
Weight: 1.85 kg
Total length: 570 mm.
Device travel 10 mm
equipment
Mouthpieces 16/26 BT, 16/32 BT, 16/42 BT and 16/48 BT
Rivet gun collection container
Maintenance instructions and spare parts list
Advantages
- Pliers housing made of high-quality die-cast aluminum, stable in design and protected against contamination
- Joint bolts with anti-twist bearings and with internal axial lock, free of wear and free-moving
- Tooth segment transmission with a favorable lever arm arrangement reduces the application force and results in a tear damping
- Fixed housing lever and hand-shaped handle design: Easy and comfortable handling
- Operating lever: Several follow-up times are also possible on the workpiece without any problems; this makes it particularly advantageous for overlong blind rivets
- Gear rack: Mounted on brass plate; smooth running
- Rivet-punch collection container: Can be rotated on the housing; safe and easy emptying
This text is machine translated.