
Highlights & Details
Gigaset GS4 smartphone white
- Screen size diagonal 16 cm (6.3 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 21 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 16 MP, 5 MP
- Front camera resolution: 13 MP
- White
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
GS4
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
White
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
21 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
16 MP
5 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
4300 mAh
- Data transfer
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
QI charging
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
25 h
- Standby max.
350 h
- Width
75 mm
- Height
157 mm
- Depth
9.8 mm
- Weight
206
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
- Type
GS4
- Smartphone model
GS4
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2308489 Gigaset GS4 64 GB White 16 cm (6.3 inch) Smartphone
Warranty Terms
Warranty Terms 2308489 Gigaset GS4 64 GB White 16 cm (6.3 inch) Smartphone
Description
This text is machine translated.
Features
- Elegant design with hardened glass back and frameless cameras
- Android™ 10 operating system
- large 6.3" Full HD+ V-Notch display
- faster 2.1 GHz Octa-Core processor
- 4 GB RAM and 64 GB internal memory
- Triple camera system (16 MP main camera + 5 MP wide angle + 2 MP Makro)
- 13 MP front camera for high-resolution Selfies
- fast rechargeable and persistent 4300 mAh battery (replaceable*)
- supports wireless charging up to 15W** (compatible with Qi standard)
- Triple slots: Dual SIM + memory extension
- Face recognition and fingerprint scanner with multi-function
- contactless data transfer via NFC + Bluetooth 5.0
- notification LED
Scope of delivery
- SIM needle, USB-C cable, mains adapter
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone 16
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






