
Number
LITE HERO
Highlights & Details
- Highlight videos are automatically sent to your smartphone;
- Edit your recordings in the GoPro Quik APP;
- Easy to transfer + unlimited cloud storage
Technical specifications
- Lens
- Interchangeable lenses: Yes
- Lens aperture: F2.8
- 35mm equivalent focal length: 15mm
- Video
- Video modes: Video, slo-mo, 4:3-video
- Video resolutions & frame rates: 4K: (16:9) @ 60/50/30/25fps, 4K: (4:3) @ 30/25fps, 1080p: (16:9) @ 60/50/30/25fps (rotate camera for 3:4 and 9:16)
- POV mode and selfie mode: -
- Slo-Mo: 2x - 4K60, 1080p60
- Video stabilization: Image stabilization applied in post-processing.
- Picture format 16:9, 4:3
- Digital lens: Wide
- Bit depth for color videos: 8-bit
- Log coding: -
- Maximum video bit rate: 60Mbit/s.
- Video compression standard: H.265 (HEVC), H.264 (AVC)
- Video format MP4
- Lens priority for exposure and control: Auto
- Photography
- Photo modes: -
- Photo resolution 12 MP (4000 x 3000)
- Still images from videos: 11MP from 4K 4:3 videos, 8.29MP from 4K 16:9 videos, 2.1MP from 1080p 16:9 videos
- Issue (Photo): Standard photo
- Photo formats: JPG
- Picture format for photos: (4:3)
- Digital lenses (single photo): Far
- Functions of the camera
- Shutter speed: Auto
- Automatic exposure correction
- White balance: Auto
- ISO range: Auto
- QuikCapture: Yes
- Speech control: 8 commands, 11 languages with 6 dialects
- Audio
- Microphones: 2 microphones
- Network and interfaces
- WLAN frequency: Wi-Fi 5; 2.4 GHZ; 5 GHz
- WLAN protocol 802.11 a/b/g/n/ac
- Bluetooth BLE 5.3
- USB-C CONNECTION
- Auto-upload to the cloud: With GoPro subscription
- Memory
- MicroSD memory card: 1 x A2 V30 microSD card is recommended
- Power Supply
- Battery: Built-in enduro lithium-ion battery with 1.255mAh
- Product type
Action camera
- Camcorder features
Touchscreen
Splashproof
mechanical image stabilizer
4K
Bluetooth
Shockproof
- Video resolution
4000 x 3000 Pixel
1080 x 720 Pixel
- Interfaces (input)
USB C®
- Dim
(W x H x D) 56.6 x 48.4 x 29.45 mm
- Recording format
MP4
- Screen size diagonal (inches)
1.0 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
29.45 mm
- Height
48.4 mm
- Width
56.6 mm
- Factory colour
Black
- Weight
93 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3521399 GoPro LIT HERO Action camera Touchscreen, Splashproof, mechanical image stabilizer, 4K, Bluetooth, Shockproof
User & Safety Instructions
User & Safety Instructions 3521399 GoPro LIT HERO Action camera Touchscreen, Splashproof, mechanical image stabilizer, 4K, Bluetooth, Shockproof
Description
The new built-in light lets you record in low light, and its compatibility with the magnetic lock1 lets you change the brackets in seconds. When you're done with your recordings, you can easily stabilize them in the GoPro Quik APP and automatically convert them into highlight videos - perfect for posting and sharing.
This text is machine translated.
Features
- Integrated light
- Waterproof to 5 m
- Videos in picture formats 16:9 + 4:3
- Hyper-Smooth video stabilization with the GoPro Quik APP
- Compatible with holder with magnet interlock1
- Touchscreen on the rear side
- Voice control with 8 commands in 11 languages and 6 dialects
- Over 100 minutes runtime 4
- Highlight videos are automatically sent to your smartphone
- send2
- Automatically upload your media to Cloud2
- Wireless transfer of your media into the GoPro Quik APP
- Compatible with more than 35 GoPro brackets + accessories
Scope of delivery
- Integrated enduro battery
- Mounting eyelets
- 1/4-20-thread + compatible with magnetic lock





















