Frying chips almost without extra grease? With the double-chamber hot-air fryer by GourmetMaxx!
The 2 x 3.5-liter multi-tool with 2400 watt power offers a combination of hot air circulating quickly and a heating element. Not only do you cook your favorite food very quickly and gently; the preparation also requires up to 80% less fat and also less energy than a conventional oven. You can set programs, cooking times and temperatures individually for both chambers, and the end of the cooking time is automatically synchronized.
Or you choose the same program for both chambers to prepare twice the amount in the same time. For example, fries & salmon fillet are cooked to the point and ready for service at the same time. In addition, the kitchen all-rounder supplies 9 different functions such as frying, grilling, roasting, thawing and keeping warm as well as 10 preset programs.
Prepare food favorites such as fries, spring rolls, Speck, pastries or choked foods at the touch of a button. Simply select the desired program via touch display and leave the choice of the correct temperature and preparation time to the fryer. The digital hot air fryer comes with timer function, cool-touch technology and automatic shut-off. Create new favorite dishes quickly, easily and intuitively every day – with the GourmetMaxx dual-chamber hot-air fryer.
This text is machine translated.