
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
6% = € 0.24
€ 3.79
10
8% = € 0.33
€ 3.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€
Highlights & Details
9V battery GP alkaline Super 9V 1 pieces
- Compact 100% paper packaging
- Patented, spill-resistant design
- Ideal for devices for everyday use
Technical specifications
- Size
9V PP3
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Plastic free packaging
Plastic-free packaging
- Product type
9 V / PP3 battery
Documents & Downloads
Datasheet
Datasheet 2900375 GP Super 9 V / PP3 battery 9 V 1 pc(s)
Datasheet 2900375 GP Super 9 V / PP3 battery 9 V 1 pc(s)
Security datasheet
Security datasheet 2900375 GP Super 9 V / PP3 battery 9 V 1 pc(s)
Description
Discover the improved GP Super Alkaline 9V Block batteries with G-TECH technology.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline 9V batteries offer good value for money and are suitable for everyday devices such as microphones, smoke detectors, walkie-talkies and more. They are delivered in a 100% paper package. Choose GP Super Alkaline 9V batteries and experience the reliable performance that your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline 9V batteries offer good value for money and are suitable for everyday devices such as microphones, smoke detectors, walkie-talkies and more. They are delivered in a 100% paper package. Choose GP Super Alkaline 9V batteries and experience the reliable performance that your devices need.
This text is machine translated.





