
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€
Highlights & Details
GreenCell laptop battery
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Compatible with
HP EliteBook 8460p
HP EliteBook 8460w
HP EliteBook 8470p
HP EliteBook 8470w
HP EliteBook 8560p
HP EliteBook 8570p
HP ProBook 6360b
HP ProBook 6460b
HP ProBook 6470b
HP ProBook 6560b
Show more
- replaces original battery
CC06 CC06XL
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
10.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- for brands
HP
- Range of use
Laptop
- Product type
Laptop battery
Documents & Downloads
Datasheet
Datasheet 2471380 Green Cell Laptop battery CC06 CC06XL 10.8 V 4400 mAh HP
Security datasheet
Security datasheet 2471380 Green Cell Laptop battery CC06 CC06XL 10.8 V 4400 mAh HP
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.














