
Number
Highlights & Details
GW Instek GPE-1323 96 W single channel linear DC-power supply
- No. of outputs 1 x
- 32 V (max.) / 3 A (max.)
- 64 V (max.) / 6 A (max.)
- 96 W
- remote controlled, Master communication protocol, Master/slave communication protocol, OVP, programmable
Technical specifications
- Type
GPE-1323 96 W Einkanal Linear DC-Netzteil
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
96 W
- Technology
Linear regulated PSU
- Features
remote controlled
Master communication protocol
Master/slave communication protocol
OVP
programmable
- Dim
(L x W x H) 313 x 107 x 124 mm
Manufacturer's standards (no certificate)
- Weight
5.2 kg
- Output voltage (max.)
32 V
- Output voltage 2 (max.)
64 V
- Max. output current
3 A
- Output current 2 (max.)
6 A
- Mains supply
IEC 320 C14
- Width
107 mm
- Height
124 mm
- Length
313 mm
Documents & Downloads
Datasheet
Datasheet 3436354 GW Instek GPE-1323 96 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 V (max.) 3 A (max.) 96 W remote co
User & Safety Instructions
User & Safety Instructions 3436354 GW Instek GPE-1323 96 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 V (max.) 3 A (max.) 96 W remote co
Information
Information 3436354 GW Instek GPE-1323 96 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 V (max.) 3 A (max.) 96 W remote co
Description
Uses:
Research and teaching
HiFi audio circuits
Testing equipment/components
Testing of 3C products (computer, communication, consumer electronics)
This text is machine translated.

